693061010911

Wurth Elektronik
710-693061010911
693061010911

Mfr.:

Description:
Memory Card Connectors WR-CRD SD Card Dtctn 9Pin Push & Push

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.77 $9.77
$9.55 $95.50
$8.42 $421.00
$8.03 $803.00
$6.88 $1,720.00
Full Reel (Order in multiples of 400)
$6.31 $2,524.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SD
9 Contact
1 Row
1.7 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Features: With card detection
Flammability Rating: UL 94 V-0
Height: 2.85 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Length: 28.9 mm
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: WR-CRD STD SD
Factory Pack Quantity: 400
Subcategory: Memory Connectors & Sockets
Voltage Rating: 100 VAC
Unit Weight: 3.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR-CRD Card Connectors

Würth Elektronik WR-CRD Card Connectors offer reliable I/O and interface solutions for SD, SIM, and CompactFlash card applications. The secure digital (SD) card connectors are available for SD, microSD, SD 4.0, and SD-short types with 8, 9, 11, and 19 pins. The SIM card connectors are available for mini (2FF), micro (3FF), and nano (4FF) types with 6 and 8 pins. CompactFlash card connectors are available in standard and reverse header and shrouded header configurations with 50 pins. Würth Elektronik WR-CRD Card Connectors are designed to withstand up to 10,000 mating cycles.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

SD Memory Card Connectors

Würth Elektronik SD Memory Card Connectors feature a 0.5 to 1A current rating, a 100VAC working voltage, and a 100mΩ contact resistance. SD Connectors are lead-free, RoHS compliant, and have a UL94-V0 flammability rating. Würth Elektronik SD Memory Card Connectors offer a quality class of 10,000 mating cycles and a -25°C to +85°C operating temperature range.