0805N0R5B250CT

Walsin
791-0805N0R5B250CT

0805N0R5B250CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5pF, +-0.1%, 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,963

Stock:

3,963 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.178 $0.18
$0.082 $0.82
$0.05 $5.00
$0.039 $19.50
$0.036 $36.00
Full Reel (Order in multiples of 4000)
$0.023 $92.00
$0.02 $960.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.5 pF
25 VDC
C0G (NP0)
0.1 pF
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Class: Class 1
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 6.169 mg