DC0603812J2B-2T0

Wakefield Thermal
567-DC0603812J2B-2T0

DC0603812J2B-2T0

Mfr.:

Description:
DC Fans Fan, 60x38mm, 12VDC, 50.8CFM, 8.16W, 0.68A, 54dBA, 2Ball Bearing, 2 Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 600   Multiples: 600

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$29.62 $17,772.00

Product Attribute Attribute Value
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Brushless
60 mm
38 mm
60 mm
12 VDC
50.8 CFM (1.44 m3/min)
9000 RPM
Ball
54 dBA
8.16 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
DC
Brand: Wakefield Thermal
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 600
Subcategory: Fans, Blowers & Accessories
Unit Weight: 145 g

FEATURED PRODUCTS
WAKEFIELD THERMAL