TVA1700

Vishay
75-TVA1700

TVA1700

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 450V 1uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,009

Stock:

1,009 Can Dispatch Immediately

Factory Lead Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.07 $8.07
$7.27 $72.70
$6.31 $315.50
$5.49 $549.00
$4.85 $1,212.50
$4.52 $2,305.20
$4.19 $4,273.80
$4.11 $10,480.50
$4.02 $20,502.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
1 uF
450 VDC
20 %
- 20 C
+ 85 C
9.525 mm
20.625 mm
TVA ATOM
Brand: Vishay
Capacitance - nF: 1000 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 510
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 3.896 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KEMET PEG228HLP4410QE4
Aluminium Electrolytic Capacitors - Axial Leaded 25Vo 4100uF -10/+30% 8,400 Hrs AEC-Q200
Vishay NFR25H0004709JR500
Metal Film Resistors - Through Hole 47 OHM 5% 100PPM 1/2W
Vishay CW0101K500JE73
Wirewound Resistors - Through Hole 1.5K OHM 5% 10W
Chemi-Con EKHE451ELL470MK30S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 450V
Chemi-Con EKWA401ELL101MK45S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 400V
Vishay TVA1705-E3
Aluminium Electrolytic Capacitors - Axial Leaded 450V 10uF
Cornell Dubilier 225TTA450M
Aluminium Electrolytic Capacitors - Axial Leaded 2.2uF 450V 20% LYTICS/IC
Ohmite 25J500E
Wirewound Resistors - Through Hole 5watt 500ohm 5%
Vishay TVA1306
Aluminium Electrolytic Capacitors - Axial Leaded 50V 25 uF
Vishay 30D127M075DF2A
Aluminium Electrolytic Capacitors - Axial Leaded 120uF 75volts 20% 9.5x32mm