TVA1400

Vishay
75-TVA1400

TVA1400

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 150V 1.0 uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

355
Expected 23-Feb-24

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$6.47 $64.70
$5.62 $281.00
$4.89 $489.00
$4.32 $1,080.00
$4.04 $2,302.80
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Axial
1 uF
150 VDC
20 %
- 20 C
+ 85 C
6.35 mm
12.7 mm
TVA ATOM
Brand: Vishay
Capacitance - nF: 1000 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 570
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 1.200 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
YAGEO FMP100FTF52-3R3
3.3 Ohms 1 W 1 % Axial
Schurter 6200.2300
SCREW 1-POLE .250 QC Socket and fusedrawr
onsemi BC559CTA
Transistor PNP Epitaxial Silicon
Vishay CMF6010R000FKEK
1W 10ohms 1%
Vishay TVA1204-E3
10.0uF 25volts
Cornell Dubilier 336TTA250M
33uF 250V 20% LYTICS/IC
Cornell Dubilier 476TTA350M
47uF 350V 20% LYTICS/IC
Nichicon UPT2W390MHD
450volts 39uF 12.5X40 20%
KYOCERA AVX TAP225M035CCS
35V 2.2uF 20% ESR=5 Ohm
Cornell Dubilier 476TTA250M
47uF 250V 20%