TVA1207

Vishay
75-TVA1207

TVA1207

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 25V 100 uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:

895 Can Dispatch Immediately

Factory Lead Time:

57 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.53 $7.53
$6.75 $67.50
$5.86 $293.00
$5.12 $512.00
$4.50 $1,125.00
$4.22 $2,321.00
$3.91 $4,301.00
$3.83 $10,532.50
$3.76 $20,680.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: N
General Purpose Electrolytic Capacitors
Axial
100 uF
25 VDC
20 %
- 40 C
+ 85 C
7.925 mm
20.625 mm
TVA ATOM
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 550
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 2.501 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
VCC 44
Lamps 6.3V .25A
Keystone Electronics 15033
PCBs & Breadboards 50 TERM TURRET BOARD
Vishay BFC237521511
Film Capacitors 510pF 3.5% 1000volts
Vishay BZX85B62-TR
Zener Diodes 62 Volt 1.3 Watt 2%
Keystone Electronics 15541
PCBs & Breadboards TERMINAL BOARD
Keystone Electronics 818
Terminals TERM STRIP 4 COND
JKL Components 29MB-T
Lamp Holders & Accessories T-3 1/4 Bayonet Base
Nichicon UVZ2W470MHD
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 47uF 18x40 20% 7.5LS
Cornell Dubilier CD19FD102JO3F
Mica Capacitors 1nF 500V 5%
VCC A9A
Lamps 65VAC .7mA NE-2E