TVA1148

Vishay
75-TVA1148

TVA1148

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 16V 25 uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 375

Stock:

375 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$6.47 $64.70
$5.62 $281.00
$4.89 $489.00
$4.32 $1,080.00
$4.04 $2,302.80
$3.72 $4,240.80
$3.65 $10,402.50
$3.59 $18,416.70
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
25 uF
16 VDC
20 %
- 40 C
+ 85 C
6.35 mm
12.7 mm
TVA ATOM
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 570
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 1.200 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Ohmite SM102031006FE
Thick Film Resistors - Through Hole 100M ohms 1%
Hammond RMCS19018BK1
Racks & Rack Cabinet Accessories Rackmount Chassis 1.75x17x8" Solid
Vishay TE1202-E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 5uF
Chemi-Con EKXL401ELL101ML30S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 20% 400V Long Life
TE Connectivity YR1B1M0CC
Metal Film Resistors - Through Hole 1MOhm 1/4W 15PPM
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
onsemi 2N3906BU
Bipolar Transistors - BJT PNP Transistor General Purpose
Vishay TE1160-E3
Aluminium Electrolytic Capacitors - Axial Leaded 50uF 16V +75 -10%
Hammond 1458D4B
Enclosures, Boxes & Cases Steel Instrument Box 8x4x8" Blue/Solid
Vishay TVA1160
Aluminium Electrolytic Capacitors - Axial Leaded 16V 100 uF