TE1411

Vishay
75-TE1411

TE1411

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 100V 30uF AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:

141 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.88 $9.88
$8.89 $88.90
$7.70 $385.00
$6.71 $671.00
$6.29 $1,572.50
$5.52 $2,318.40
$5.12 $4,300.80
$5.02 $12,650.40
5,040 Quote
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
30 uF
100 VDC
- 40 C
+ 105 C
9 mm
38 mm
2000 Hour
TE
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 420
Subcategory: Capacitors
Tradename: Little-Lytic
Unit Weight: 19 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay TVA1508-E3
Aluminium Electrolytic Capacitors - Axial Leaded 250V 20uF
Vishay PR01000103301JA100
Metal Film Resistors - Through Hole 3.3K OHM 5% 250PPM 1W
Cornell Dubilier CGS682U050R3C
Aluminium Electrolytic Capacitors - Screw Terminal 6800uF 50V-10+75%