TE1407

Vishay
75-TE1407

TE1407

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 100V +50 -10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:

416 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.86 $6.86
$5.54 $55.40
$4.78 $239.00
$4.33 $433.00
$4.15 $2,116.50
$4.07 $4,151.40
$4.00 $10,200.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
10 uF
100 VDC
- 10 %, + 50 %
- 40 C
+ 105 C
9.78 mm
9.77 mm
2000 Hour
TE
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 510
Subcategory: Capacitors
Tradename: Little-Lytic
Unit Weight: 3.698 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL204851332E3
Aluminium Electrolytic Capacitors - Radial Leaded 3300UF 50V
Vishay MAL204217229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 450V
YAGEO RSF-25JT-52-120R
Metal Oxide Resistors
KEMET T491D476K020AT
Tantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=700mOhms
Qualtek 738W-X2/03
AC Power Plugs & Receptacles AC SNAP-IN OUTLET
Analog Devices Inc. REF02CPZ
Voltage References +5V PREC VOLT REFERENCE/T
Analog Devices Inc. AD7524JNZ
Digital to Analog Converters - DAC CMOS CONVERTER IC
Bourns 3296Y-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust
Vishay TE1302.1-E3
Aluminium Electrolytic Capacitors - Axial Leaded 4uF 50V +75% -10%
Vishay TE1211
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 25V +75 -10%