TE1401

Vishay
75-TE1401

TE1401

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 100V 2uF AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:

130 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.31 $7.31
$6.58 $65.80
$5.71 $285.50
$4.97 $497.00
$4.09 $1,022.50
$3.79 $2,122.40
$3.72 $4,166.40
$3.65 $10,220.00

RoHS Version

Vishay TE1401-E3
Vishay
Aluminium Electrolytic Capacitors - Axial Leaded 100V 2uF AXIAL
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
2 uF
100 VDC
- 10 %, + 75 %
- 40 C
+ 105 C
6.6 mm
6 mm
2000 Hour
TE
Brand: Vishay
Capacitance - nF: 2000 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 560
Subcategory: Capacitors
Tradename: Little-Lytic
Unit Weight: 210 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
CUI Devices SJ-435107
Phone Connectors 3.5mm 4 conductor
Vishay MBA02040C1001FC100
Metal Film Resistors - Through Hole .4watt 1Kohms 1% 1/8watt body size
Analog Devices Inc. AD812ANZ
Video Amplifiers DUAL LO PWR I-FDBK OP AMP
Chemi-Con EGXF251ELL300MJ25S
Aluminium Electrolytic Capacitors - Radial Leaded 250VDC 30uF Tol 20% 10x25mm AEC-Q200
Vishay MBA02040C7509FC100
Metal Film Resistors - Through Hole .4watt 75ohms 1% 1/8watt body size
Wurth Elektronik 860130373002
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATET 47uF 16V 20% Radial
Vishay MBA02040C6490FRP00
Metal Film Resistors - Through Hole .4watt 649ohms 1% 1/8watt body size
Vishay MBA02040C9091FC100
Metal Film Resistors - Through Hole .4watt 9.09Kohms 1% 1/8watt body size
Vishay MBA02040C1182FRP00
Metal Film Resistors - Through Hole .4watt 11.8Kohms 1% 1/8watt body size
Molex 22-28-4121
Headers & Wire Housings 2.54MM BREAKAWAY Vertical 12 CKT Tin