TE1309

Vishay
75-TE1309

TE1309

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 50V 100uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:

864 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.82 $9.82
$8.85 $88.50
$7.68 $384.00
$6.70 $670.00
$5.82 $1,455.00
$5.10 $2,142.00
$5.04 $4,233.60
$4.97 $12,524.40
5,040 Quote

RoHS Version

Vishay / Sprague TE1309-E3
Vishay / Sprague
Aluminum Electrolytic Capacitors - Axial Leaded 50V 100uF
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: No - RoHS Version Available
General Purpose Electrolytic Capacitors
Axial
100 uF
50 VDC
- 10 %, + 75 %
- 40 C
+ 105 C
9 mm
38 mm
2000 Hour
TE
Brand: Vishay
Package/Case: DH
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 420
Subcategory: Capacitors
Tradename: Little-Lytic
Type: Aluminum Capacitors Little-Lytic Electrolytics
Unit Weight: 15.393 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay F17723472200
.047UF 310VAC 20% MKT
Bourns 3852A-282-501AL
500ohm 3/4" Single Turn
Keystone Electronics 1701
SHAFT LOCK 1/4"
Ohmite B8J50RE
8watt 50ohm 5% Axial
Ohmite L50J15KE
50watt 15K 5% High Power
Ohmite 90J1R0E
11W 1 Ohm 5% Axial
Ohmite 41F27RE
1watt 27ohm 1% Axial
Micro Commercial Components (MCC) PB64-BP
400V 6A
Vishay TE1409
20uF 100V +50 -10%
Vishay 36D132G050AA2A
50V 1300uF