TE1207

Vishay
75-TE1207

TE1207

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 25uF 25V CASE=CB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 456

Stock:

456 Can Dispatch Immediately

Factory Lead Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.40 $7.40
$6.68 $66.80
$5.78 $289.00
$5.04 $504.00
$4.17 $1,042.50
$3.85 $2,156.00
$3.78 $4,233.60
$3.70 $10,360.00

RoHS Version

Vishay / Sprague TE1207-E3
Vishay / Sprague
Aluminum Electrolytic Capacitors - Axial Leaded 25uF 25V CASE=CB
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
25 uF
25 VDC
- 10 %, + 75 %
- 40 C
+ 105 C
8.18 mm
18 mm
2000 Hour
TE
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 560
Subcategory: Capacitors
Tradename: Little-Lytic
Unit Weight: 2.500 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL204217229E3
22uF 450V
Vishay TE1202-E3
25V 5uF
Cornell Dubilier 107TTA350M
100uF 350V 20%
Cornell Dubilier 226TTA500AQW
22uF 500V 20% LYTICS/IC
Vishay TE1302.1-E3
4uF 50V +75% -10%
Vishay 562R10TST25QA
250pF 10% X5F 1kV
Vishay S223M75Z5UN83J0R
22000pF 1000V 20% Z5U 10mm LS
Vishay TE1305.5-E3
50V 25uF
Vishay TE1303-E3
50V 5uF
Vishay TVA1207.7E3
200uF 25volts