600D226F250DL4

Vishay
75-600D226F250DL4

600D226F250DL4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded Vishay Currently not accepting orders

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:

38 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$41.42 $41.42
$39.26 $392.60
$38.11 $952.75
$36.72 $1,836.00
$31.62 $2,687.70
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: N
Accessories - Aluminum Electrolytic Capacitors
Axial
22 uF
250 VDC
- 10 %, + 50 %
121 mA
- 55 C
+ 125 C
9.92 mm
57.12 mm
2000 Hour
600D
Brand: Vishay
ESR: 5.75 Ohms
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 85
Subcategory: Capacitors
Unit Weight: 14.305 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
IXYS DSI30-12AS
Rectifiers DIODE SGL 1200V 30A TO-263AA
IXYS IXFK300N20X3
MOSFET N-Ch 200V Enh FET 200Vdgr 300A 4mOhm
KEMET ALA7DA301CC450
Aluminium Electrolytic Capacitors - Snap In 450V 300uF 20% 13k Hrs AEC-Q200
KEMET T495D685K050ATE300
Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 10% ESR=300mOhms
Keystone Electronics 7325
Terminals BRASS TERMINAL LUG MATTE TINNED
Littelfuse 1.5KE200A
ESD Suppressors / TVS Diodes 1500W 171V Uni-Directional
Bourns SRP7028A-100M
Power Inductors - SMD 10uH 20% SMD 7028 AEC-Q200
KEMET T491C336K010AT
Tantalum Capacitors - Solid SMD 10V 33uF 2312 10% ESR=1.6ohms
Wurth Elektronik 74437529203330
Power Inductors - SMD WE-HCF 2920 33uH 20% 20.2A 6.9mOhm
Analog Devices Inc. LT1085IT#PBF
LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs