600D107G050DJ4

Vishay
75-600D107G050DJ4

600D107G050DJ4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 50V 100uF MINI AXIAL ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:

54 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 54 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$41.20 $41.20
$39.04 $390.40
$36.88 $922.00
$33.63 $1,681.50
$31.43 $2,671.55
$30.99 $15,804.90
1,020 Quote
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: N
Accessories - Aluminum Electrolytic Capacitors
Axial
100 uF
50 VDC
- 10 %, + 75 %
- 55 C
+ 125 C
9.92 mm
42.86 mm
2000 Hour
600D
Bulk
Brand: Vishay
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 85
Subcategory: Capacitors
Unit Weight: 18.892 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
NKK Switches SW3006A
Rocker Switches DPDT ON-NONE-ON
Microchip 2N4300
Bipolar Transistors - BJT Power BJT