600D106F250DG4

Vishay
75-600D106F250DG4

600D106F250DG4

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:

88 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$40.86 $40.86
$38.73 $387.30
$36.57 $914.25
$35.49 $1,774.50
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: N
Accessories - Aluminum Electrolytic Capacitors
Axial
10 uF
250 VDC
- 10 %, + 50 %
66 mA
- 55 C
+ 125 C
9.92 mm
36.51 mm
2000 Hour
600D
Bulk
Brand: Vishay
ESR: 12.7 Ohms
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 85
Subcategory: Capacitors
Unit Weight: 46.050 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Bourns 3296W-1-104LF
3/8" 100Kohms Sealed Vertical Adjust
Cornell Dubilier 158X334
0.33uF MET POLY CAP
Vishay CRCW080548K7FKEA
1/8watt 48.7Kohms 1% 100ppm
Bourns 5704-RC
275uH 15%