53D560F250GE6

Vishay
75-53D250V56

53D560F250GE6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 250volts 56uF -10% +50%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:

145 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$29.98 $29.98
$28.50 $285.00
$27.01 $675.25
$23.99 $1,199.50
$22.51 $2,476.10
$21.02 $4,624.40
$19.98 $10,989.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: N
General Purpose Electrolytic Capacitors
Axial
56 uF
250 VDC
- 10 %, + 50 %
- 40 C
+ 85 C
19.3 mm
29 mm
1000 Hour
53D
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Unit Weight: 13 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Amphenol 082-3202
RF Connectors / Coaxial Connectors PLUG
Vishay MAL211892479E3
Aluminium Electrolytic Capacitors - Axial Leaded 47uF 200V 20% 18x30mm Axial
Phoenix Contact 2903320
Relay Sockets & Fixings RIF-2-RSC-LV-230AC/ 2X20
Vishay S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Amphenol 000-5575
RF Connectors / Coaxial Connectors BNC FRONT MOUNT REC UG-625/U
Phoenix Contact 2967109
Industrial Relays PLCRSC-24DC/1-1/ACT RELAY PN 651-2961192
Phoenix Contact 2788977
DIN Rail Terminal Blocks MAINS FILTER 10A
Vishay VS-2KBP10
Bridge Rectifiers 1000 Volt 2.0 Amp
Amphenol 97-3102A207S
Circular MIL Spec Connector 8P Sz 20 Box Mount Socket Recept Solder
Vishay RN60D1433FB14
Metal Film Resistors - Through Hole 1/4watt 143Kohms 1% 100ppm