53D101F450HP6

Vishay
75-53D101F450HP6

53D101F450HP6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded Vishay Currently not accepting orders

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$54.29 $54.29
$39.86 $398.60
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
100 uF
450 VDC
- 10 %, + 50 %
- 40 C
+ 85 C
22.5 mm
67.1 mm
1000 Hour
53D
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 70
Subcategory: Capacitors
Unit Weight: 39 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL204217339E3
Aluminium Electrolytic Capacitors - Axial Leaded 450V 33uF -10%, + 50%
Vishay MAL203136221E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 220uF -10%, +50%
Vishay MAL211631479E3
Aluminium Electrolytic Capacitors - Radial Leaded 50V 47uF 20%
Vishay MAL203136151E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 150uF 20%
Vishay MAL212515103E3
Aluminium Electrolytic Capacitors - Axial Leaded 10000UF 16V
Vishay MAL204217229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 450V
Vishay MAL204317479E3
Aluminium Electrolytic Capacitors - Axial Leaded 47uF 450V
Nichicon ULD1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded
KEMET PHE426DJ5180JR05
Film Capacitors 100V 0.018uF 5% LS=5mm
Vishay TVA1205-E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 25uF