500D805G025BA2A

Vishay
75-500D805G025BA2A

500D805G025BA2A

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 8uF 25volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:

69 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$6.47 $64.70
$5.62 $281.00
$4.89 $489.00
$4.04 $1,010.00
$3.72 $2,120.40
$3.65 $4,161.00
$3.59 $10,231.50
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
8 uF
25 VDC
- 10 %, + 75 %
- 40 C
+ 85 C
6.3 mm
13 mm
2000 Hour
500D
Brand: Vishay
Capacitance - nF: 8000 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 570
Subcategory: Capacitors
Unit Weight: 4.885 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Nexperia HPZR-C7V0X
HPZR-C7V0/SOD123W/SOD2
Wurth Elektronik 742792161
WE-CBF 1000Ohm 350mA 0.5Ohms
Wurth Elektronik 860241481006
WCAP-AT1H 33uF 450V 20%
Wurth Elektronik 860241081007
WCAP-AT1H 100uF 200V 20%
Vishay MAL215055102E3
16V 1000uF 20% AEC-Q200
Vishay MAL217256471E3
25V 470uF 10x12mm AEC-Q200 4000h 105C
Vishay MAL203855101E3
100uF 16V 5x11mm 85 C 2500h
Panasonic EEU-FC1C102
1000uF 16V
Vishay 30D206G025CB2A
20uF 25volts -10% +75% 8x17.5mm
Vishay 500D106M150DC2
10uF 150volts 20%