500D477M016DD2A

Vishay
75-500D477M016DD2A

500D477M016DD2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 16volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:

864 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.74 $8.74
$7.89 $78.90
$6.83 $341.50
$5.95 $595.00
$5.30 $1,325.00
$4.65 $2,185.50
$4.52 $4,248.80
$4.45 $12,549.00
5,170 Quote
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
470 uF
16 VDC
20 %
- 40 C
+ 85 C
9.53 mm
23.81 mm
2000 Hour
500D
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 470
Subcategory: Capacitors
Unit Weight: 5.075 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL204213479E3
Aluminium Electrolytic Capacitors - Axial Leaded 47UF 250V
Vishay MAL212615102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 16V 10x30
KEMET T356J107K010AT
Tantalum Capacitors - Solid Leaded 10V 100uF 10% LS=5.08mm
Texas Instruments CD4013BE
Flip-Flops Dual CMOS
STMicroelectronics 1.5KE62A
ESD Suppressors / TVS Diodes 1500W 62V Unidirect
onsemi MOC3063M
Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC
TE Connectivity 5-794630-0
Pin & Socket Connectors HDR VERT 20 POS TIN DUAL
TE Connectivity 650919-5
DIN 41612 Connectors DIN PLUG 120P VERT TYPE R
KYOCERA AVX 12101A222GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 1210 2%
KEMET C320C102G1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 2% LS=2.54mm