500D157M6R3BB2A

Vishay
75-500D157M6R3BB2A

500D157M6R3BB2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 150uF 6.3volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 911

Stock:

911 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.31 $7.31
$6.58 $65.80
$5.71 $285.50
$4.97 $497.00
$4.39 $1,097.50
$4.07 $2,279.20
$3.79 $4,244.80
$3.72 $10,416.00
$3.65 $18,396.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
150 uF
6.3 VDC
20 %
- 40 C
+ 85 C
6.3 mm
17.5 mm
2000 Hour
500D
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 560
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Amphenol PT15NV02-254A2020-E-S
Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer
Vishay MAL203036101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 25V
Vishay MAL211816222E3
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial
KEMET T356E476K003AT7301
Tantalum Capacitors - Solid Leaded 3V 47uF 10% LS=5.08mm
Cornell Dubilier 477TTA035M
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 35V 20%
Cornell Dubilier 107TTA063M
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 63V 20%
Vishay TVA1303-E3
Aluminium Electrolytic Capacitors - Axial Leaded 5.0uF 50volts
Vishay MAL211817102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial
KEMET T356D335K035AT
Tantalum Capacitors - Solid Leaded 3.3uF 35V .2LS LS=5.08mm
Amphenol PT15LH06-503A2020
Trimmer Resistors - Through Hole 50Kohms 15mm Rnd