30D477M063EH2A

Vishay
75-30D477M063EH2A

30D477M063EH2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 63volts 20% 11x38mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 689

Stock:

689 Can Dispatch Immediately

Factory Lead Time:

42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 689 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.71 $10.71
$9.52 $95.20
$9.04 $226.00
$8.33 $416.50
$7.63 $763.00
$6.73 $1,682.50
$6.53 $2,285.50
$6.06 $6,363.00
$5.93 $16,604.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
470 uF
63 VDC
20 %
- 40 C
+ 105 C
11 mm
38 mm
2000 Hour
30D
Bulk
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 350
Subcategory: Capacitors
Unit Weight: 16.466 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Power Integrations 2SC0108T2G0-17
Gate Drivers Dual Ch SCALE 1700V IGBT Driver HVIC
Panasonic EEU-FC1J101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V
KEMET T110C476K020AT
Tantalum Capacitors - Solid Leaded 20volts 47uF 10%
Nichicon UPM1C221MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 16V AEC-Q200
Vishay CRCW0402178KFKED
Thick Film Resistors - SMD 1/16watt 178Kohms 1%
Vishay CRCW04023K09FKED
Thick Film Resistors - SMD 1/16watt 3.09Kohms 1%
Panasonic ECA-1HM101B
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V
Vishay CRCW04021K30FKED
Thick Film Resistors - SMD 1/16watt 1.3Kohms 1%
Vishay CRCW0402300RFKED
Thick Film Resistors - SMD 1/16watt 300ohms 1% 100ppm