30D157M050DD2A

Vishay
75-30D157M050DD2A

30D157M050DD2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 150uF 50volts 20% 9.5x24mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:

30
Can Dispatch Immediately

On Order:

940
Expected 18-Mar-24

Factory Lead Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.74 $8.74
$7.89 $78.90
$6.83 $341.50
$5.95 $595.00
$5.56 $1,390.00
$4.89 $2,298.30
$4.45 $4,183.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
150 uF
50 VDC
20 %
- 40 C
+ 105 C
9.53 mm
23.81 mm
2000 Hour
30D
Bulk
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 470
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL204225109E3
Aluminium Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50%
Murata RDER73A104K5E1H03A
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 1KV 10% 5.0MM
Vishay UF4007-E3/73
Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM
onsemi 2N6488G
Bipolar Transistors - BJT 15A 80V 75W NPN
YAGEO FMP200FTF52-6R81
Metal Film Resistors - Through Hole 6.81 Ohms 2 W 1 % Axial
Micro Commercial Components (MCC) 1N5353B-TP
Zener Diodes 5.0W 16V 1uA 295mA 6A
Vishay 30D477M035DD5A
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 35volts 20% 9.5x24mm
Vishay 30D227M035DB5A
Aluminium Electrolytic Capacitors - Axial Leaded 220uF 35volts 20%
Vishay 30D337M035DC5A
Aluminium Electrolytic Capacitors - Axial Leaded 330uF 35volts 20% 9.5x20.5mm
Vishay TVA1208.7
Aluminium Electrolytic Capacitors - Axial Leaded 400uF 25volts