30D106M160DC5A

Vishay
75-30D106M160DC5A

30D106M160DC5A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 160volts 20% 9.5x20.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:

144 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.63 $9.63
$8.69 $86.90
$7.53 $376.50
$6.57 $657.00
$6.14 $1,535.00
$5.21 $2,240.30
$5.00 $4,300.00
$4.91 $12,667.80
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
High Temp Electrolytic Capacitors
Axial
10 uF
160 VDC
20 %
- 40 C
+ 105 C
9.5 mm
20.5 mm
2000 Hour
30D
Bulk
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 430
Subcategory: Capacitors
Unit Weight: 3.264 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL204225109E3
Aluminium Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50%
Vishay MAL202127102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 40V 20%
Vishay MAL203036229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 25V
Chemi-Con EGXA401VSN331MA30L
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 400V
Cornell Dubilier 108TTA035M
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 35V 20%
Cornell Dubilier 107TTA350M
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 350V 20%
Vishay CMF605K6200FHEK
Metal Film Resistors - Through Hole 1W 5.62Kohms 1%
Diotec Semiconductor 1N4007
Rectifiers Diode, DO-41, 1000V, 1A
Vishay CMF6010K000FKEB
Metal Film Resistors - Through Hole 1W 10Kohms 1%
Vishay 30D108M035EH2A
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 35volts 20% 11x38mm