135D277X0050T6

Vishay
74-135D277X0050T6

135D277X0050T6

Mfr.:

Description:
Tantalum Capacitors - Wet 50volts 270uF 20% T Case EXT RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

2 Can Dispatch in 5 Days
Long lead time reported on this product.
 
Minimum: 20   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$148.00 $2,960.00
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
135D
Axial
270 uF
50 VDC
20 %
2 Ohms
T Case
9.53 mm
19.46 mm
- 55 C
+ 85 C
Brand: Vishay
Leakage Current: 32 uA
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 1.45 A
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal
Unit Weight: 11.600 g
                    
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

135D Series Wet Tantalum Capacitors

Vishay 135D Series Wet Tantalum Capacitors have a tantalum-case with glass-to-tantalum hermetic seal for -55ºC to +200ºC operation. The 135D Series feature axial through-hole terminations and standard as well as extended ratings. Vishay 135D series capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These capacitors have a 3V reverse voltage capability at +85ºC and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.