135D277X0025F6

Vishay
74-135D277X0025F6

135D277X0025F6

Mfr.:

Description:
Tantalum Capacitors - Wet 25volts 270uF 20% F Case EXT RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$119.19 $119.19
$113.18 $1,131.80
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
135D
Axial
270 uF
25 VDC
20 %
2.7 Ohms
F Case
7.14 mm
16.28 mm
- 55 C
+ 85 C
Brand: Vishay
Leakage Current: 16 uA
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 1.4 A
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal
Unit Weight: 6.200 g
                    
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30
CNHTS:
8532219000
TARIC:
8532210000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

135D Series Wet Tantalum Capacitors

Vishay / Sprague 135D Series Wet Tantalum Capacitors feature a tantalum case with a glass-to-tantalum hermetic seal for -55C to +200C operation. The 135D series has standard tin/lead terminations (SnPb) with standard and extended ratings. The Vishay / Sprague 135D series Wet Tantalum Capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3V reverse voltage capability at +85C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size. The 135D capacitors have a high resistance to damage from shock and vibration. Extended ranges are available.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KYOCERA AVX CM05X5R226M06AH080
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0402
TDK C3225X7R1H106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X7R
TE Connectivity RN73C1E10KBTD
Thin Film Resistors - SMD RN 0402 1%0K 0.1% 10PPM 10K RL
Panasonic EEF-GX0D471R
Aluminium Organic Polymer Capacitors 470uF 2.0volt
Skyworks 570BAB001614DGR
Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz
Murata BLM21PG300SN1D
Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below
Monolithic Power Systems (MPS) MPQ8632GLE-12-P
Switching Voltage Regulators Intgrtd,12A,18V,COT Sync Buck Regulator
Texas Instruments CLVCH16T245MDGGREP
Translation - Voltage Levels 16B LEVEL TRANSLATOR
KOA Speer RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
TE Connectivity CPF0402B100KE1
Thin Film Resistors - SMD CPF 0402 100K 0.1% 25PPM