109D158X9010K2

Vishay
74-109D158X9010K2

109D158X9010K2

Mfr.:

Description:
Tantalum Capacitors - Wet 10volt 1500uF 10% Extended Rating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 20   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$139.76 $2,795.20
$138.66 $3,466.50
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
109D
Axial
1500 uF
10 VDC
10 %
1 Ohms
K Case
10.31 mm
30.91 mm
- 55 C
+ 125 C
Brand: Vishay
Leakage Current: 25 uA
Product: Tantalum Wet Sintered Anode
Product Type: Tantalum Capacitors
Ripple Current: 670 mA
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Tantalex
Type: Sintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed
Unit Weight: 14 g
                    
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

109D Wet Tantalum Capacitors

Vishay / Sprague 109D Wet Tantalum Capacitors are tubular elastomer-sealed, sintered anode TANTALEX® capacitors that fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive, and telecommunications application is desired. The Vishay / Sprague 109D Wet Tantalum Capacitors are capable of withstanding a 2000 h life test at a temperature of +85°C or +125ºC at the applicable DC working voltage.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.