VJ2225Y224KXEAT

Vishay / Vitramon
77-VJ2225Y224KXEAT

VJ2225Y224KXEAT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 500volts X7R 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,479

Stock:

6,479 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.34 $5.34
$4.54 $45.40
$4.07 $203.50
$3.81 $381.00
Full Reel (Order in multiples of 500)
$2.85 $1,425.00
10,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
500 VDC
X7R
10 %
2225 (Reversed)
5763 (Reversed)
2.18 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class 2
Length: 5.59 mm
Package/Case: 2225 (5763 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial SMD MLCCs
Voltage Rating AC: -
Width: 6.35 mm
Unit Weight: 536 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Vishay-VJ


VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Pulse PMC9539.903NL
Common Mode Chokes / Filters 1kV 90uH 25A DCR=1.3mohm AEC-Q200
Murata GRM43DR72H224KW10K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 500 VDC 10% 1812 X7R
Murata GRM32ER61E226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 1210 X5R
Vishay TNPW0603250RBEEN
Thin Film Resistors - SMD 250ohms .1% 25ppm
TE Connectivity 103906-1
Headers & Wire Housings LATCHING HDR SHRD 2P w/o hold down
Panasonic ERJ-6ENF2491V
Thick Film Resistors - SMD 0805 2.49Kohms 1% AEC-Q200
Hirose Electric DF11-26DS-2DSA(05)
Headers & Wire Housings 2MM V PCB RECEPTACLE 26P DR THRU-HOLE TI
Texas Instruments LM139DR
Analog Comparators Quad GP Differential
Nichicon UKL1V330KEDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 35 Volt 10% 105C
KEMET C1825C684KARACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 0.68uF X7R 10%