VJ2220A562KXEAT

Vishay / Vitramon
77-VJ2220A562KXEAT

VJ2220A562KXEAT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 500volt 10% C0G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 461

Stock:

461 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.20 $3.20
$2.59 $25.90
$1.99 $199.00
$1.50 $750.00
Full Reel (Order in multiples of 1000)
$1.31 $1,310.00
$1.27 $2,540.00
$1.22 $6,100.00
$1.20 $12,000.00
25,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
5600 pF
500 VDC
C0G (NP0)
10 %
2220
5650
2.18 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 5.6 nF
Capacitance - uF: 0.0056 uF
Class: Class 1
Length: 5.59 mm
Package/Case: 2220 (5650 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Commercial SMD MLCCs
Voltage Rating AC: -
Width: 5.08 mm
Unit Weight: 480 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
ScioSense ENS160-BGLT
ENS160-BGLT LGA9 T&R 1K5
TE Connectivity 175217-2
REC CONTACT M L/P
STMicroelectronics STF22NM60N
N-channel 600 V 0.190 16A MDmesh
onsemi FOD410SD
Black Pkg Zero Cross Snubless Triac Drver
Diodes Incorporated ZXMN6A25DN8TA
Dl 60V N-Chnl UMOS
Molex 55100-0870
2.0mm I/O Plg Kit Sldr 8Ckt
KEMET T499A105K035ATE10K
35V 1.0uF 1206 10% ESR=10ohms
Littelfuse LPHV0003Z
1000VDC LPSM FHLDR 3-POLE
TRACO Power TEL 10-2411WI
10W 9-36Vin 5.1Vout 2000mA DIP16 Iso
Molex 90814-0710
P/FLEX SMT H/R W/O P LEX SMT H/R W/O PEGS