VJ0805Y331KXACW1BC

Vishay / Vitramon
77-VJ0805Y331KXACBC

VJ0805Y331KXACW1BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 330pF 50volts X7R 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,409

Stock:

10,409 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.372 $0.37
$0.19 $1.90
$0.11 $11.00
$0.089 $89.00
Full Reel (Order in multiples of 4000)
$0.089 $356.00
$0.08 $640.00
$0.058 $1,392.00
$0.052 $2,496.00
$0.041 $4,100.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
330 pF
50 VDC
X7R
10 %
0805
2012
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
VJ W1BC Basic Comm
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 0.33 nF
Class: Class 2
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5.500 mg

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Xilinx XC2C256-7VQ100I
CPLD - Complex Programmable Logic Devices XC2C256-7VQ100I
Murata BLM21PG331SN1D
Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
Keystone Electronics 5006
Test Plugs & Test Jacks TEST POINT BLK .063
Texas Instruments AM26C32QDR
RS-422 Interface IC Quadruple Differential Line Receiver 16-SOIC -40 to 125
Texas Instruments SN74ABT244ADWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments SN74ABTH25245DWR
Bus Transceivers 25Ohm Octal
Bourns 3006P-1-222LF
Trimmer Resistors - Through Hole 2.2K 3/4" 10% Sealed Multi Turn
Panasonic ERA-6ARB202V
Thin Film Resistors - SMD 0805 2Kohm 0.1% 10ppm AEC-Q200
Vishay VJ0805Y104KCAAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.1uF 50volt X7R 10% Non-Mag
Cinch Connectivity Solutions PL155-47
RF Connectors / Coaxial Connectors TRS Straight Plug for M17/176-00002