VJ0805Y104JXARW1BC

Vishay / Vitramon
77-VJ0805Y104JXARBC

VJ0805Y104JXARW1BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.1uF 50volts X7R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,860

Stock:

4,860 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.465 $0.47
$0.314 $3.14
$0.16 $16.00
$0.097 $97.00
$0.093 $232.50
Full Reel (Order in multiples of 10000)
$0.086 $860.00
$0.08 $1,600.00
$0.076 $3,800.00
$0.061 $6,100.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
50 VDC
X7R
5 %
0805
2012
1.45 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
VJ W1BC Basic Comm
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5.500 mg

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Mini-Circuits TTC2-63W+
Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS
Vishay TNPW06034K02BYEN
Thin Film Resistors - SMD 4.02Kohms 0.1% 10ppm
Vishay TNPW06035K10BYEN
Thin Film Resistors - SMD 5.1Kohms 0.1% 10ppm
KEMET C0805C394J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.39uF X7R 0805 5%
TRACO Power TMPW 10-105
AC/DC Power Modules 10W 5V 2A Encap PCB mount
TDK CGA3E2C0G1H392J080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 3.9nF 5% C0G AEC-Q200
TT Electronics RC55D-510RBI
Metal Film Resistors - Through Hole
Vishay TH3D226K035C0600
Tantalum Capacitors - Solid SMD 22uF 10% 35V ESR 0.6 D case Molded
Vishay SIB912DK-T1-GE3
MOSFET 20V Vds 8V Vgs PowerPAK SC-75
Nexperia BAS70VV,115
Schottky Diodes & Rectifiers NRND for Automotive Applications BAS70VV/SOT666/SOT6