VJ0805Y102KXCAC

Vishay / Vitramon
77-VJ0805Y102KXCAC

VJ0805Y102KXCAC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 200V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26,656

Stock:

26,656 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.632 $0.63
$0.35 $3.50
$0.225 $22.50
$0.166 $166.00
Full Reel (Order in multiples of 3000)
$0.156 $468.00
$0.136 $1,224.00
$0.13 $3,120.00
$0.123 $5,535.00
$0.113 $11,187.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
200 VDC
X7R
10 %
0805
2012
General Type MLCCs
SMD/SMT
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5.500 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Vishay-VJ


5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KYOCERA AVX 0805YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
Analog Devices Inc. LT8365HMSE#PBF
Switching Voltage Regulators 60VIN Boost/SEPIC/Inv Conv 1.5A/150 PR S
ROHM Semiconductor RB068L150DDTE25
Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE
Analog Devices Inc. ADA4505-1ARJZ-R7
Precision Amplifiers Single 10uA CMOS, Zero Crossover Amp
Analog Devices Inc. AD623ARZ-R7
Instrumentation Amplifiers SOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
onsemi FDN86246
MOSFET 150V N-Channel PowerTrench MOSFET
KYOCERA AVX 08051C105K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 0805 10% AEC-Q200
Wurth Elektronik 74437324100
Power Inductors - SMD WE-LHMI 10uH 1.5A DCR=243mOhms AECQ200
KEMET C0805C202K2GAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2000pF C0G 0805 10%