VJ0805A681FXAAC

Vishay / Vitramon
77-VJ0805A681FXAAC

VJ0805A681FXAAC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 680pF 50volts C0G 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,643

Stock:

2,643 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.42 $2.42
$1.92 $19.20
$1.43 $143.00
$1.08 $540.00
$0.956 $956.00
Full Reel (Order in multiples of 3000)
$0.891 $2,673.00
$0.826 $4,956.00
$0.811 $7,299.00
$0.794 $19,056.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
680 pF
50 VDC
C0G (NP0)
1 %
0805
2012
1.45 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 0.68 nF
Class: Class 1
Compliance: Take
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Commercial SMD MLCCs
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5.500 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Vishay-VJ


5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Bourns CRM2512QFW-10R0ELF
Thick Film Resistors - SMD ResPowerQ 2512 10R 1% 2W TC200
KOA Speer RK73G2ARTTD1622F
Thick Film Resistors - SMD 0805 16.2kOhm 0.125W 1% AEC-Q200
Bourns CRM1206QFX-1001ELF
Thick Film Resistors - SMD ResPowerQ 1206 1k 1% 1/2W TC100
Bourns CRS2512QFX-1001ELF
Thick Film Resistors - SMD ResSurgePowerQ 2512 1k 1% 2W TC100
Keystone Electronics 5012
Test Plugs & Test Jacks WHITE TEST POINT
Keystone Electronics 5014
Test Plugs & Test Jacks YELLOW TEST POINT
Mueller Electric BU-00233-0
Test Plugs & Test Jacks Black Insulated Banana Jack
KEMET C1206C102K5RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 1206 10%
SparkFun Electronics PRT-00116
SparkFun Accessories Break Away Headers - Straight
Mueller Electric BU-00233-2
Test Plugs & Test Jacks Red Insulated Banana Jack