VJ0805A391JXACW1BC

Vishay / Vitramon
77-VJ0805A391JXACBC

VJ0805A391JXACW1BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 390pF 50volts C0G 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:

406 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.372 $0.37
$0.169 $1.69
$0.099 $9.90
$0.073 $73.00
Full Reel (Order in multiples of 4000)
$0.065 $260.00
$0.054 $432.00
$0.05 $1,200.00
$0.047 $2,256.00
$0.035 $3,500.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
390 pF
50 VDC
C0G (NP0)
5 %
0805
2012
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
VJ W1BC Basic Comm
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 0.39 nF
Class: Class 1
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5.500 mg

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Texas Instruments LM5149QRGYRQ1
Switching Voltage Regulators 80-V automotive synchronous buck DC/DC controller with ultra-low IQ and integrated active EMI filter 24-VQFN -40 to 150
Microchip ATA6561-GBQW-N
CAN Interface IC Industrial Grade CAN TRX with VIO PIN (DFN8)
Microchip MCP2515T-I/ML
CAN Interface IC CAN controller with SPI interface
Texas Instruments TPS65987DDHRSHR
USB Interface IC USB Type-C and USB PD controller with integrated power switches 56-VQFN -10 to 75
Wurth Elektronik 74405042100
Power Inductors - SMD WE-LQSH 10uH 1.7A DCR=216mOhms AECQ200
Samtec FTSH-105-01-L-DV-007-K
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Texas Instruments TPD6S300RUKR
ESD Suppressors / TVS Diodes USB Type-C port protector: short-to-VBUS overvoltage and 6-ch ESD protection 20-WQFN -40 to 85
Texas Instruments TPS54302DDCR
Switching Voltage Regulators 4.5-V to 28-V Input, 3-A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
Infineon BSZ099N06LS5ATMA1
MOSFET TRENCH 40<-<100V
Panasonic ERA-6AEB1372V
Thin Film Resistors - SMD 0805 13.7Kohm 0.1% 25ppm