VJ0805A220JXBAC

Vishay / Vitramon
77-VJ08A100V220J

VJ0805A220JXBAC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 22pF 100volts C0G 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,120

Stock:

9,120 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.558 $0.56
$0.281 $2.81
$0.18 $18.00
$0.145 $145.00
Full Reel (Order in multiples of 3000)
$0.123 $369.00
$0.117 $1,053.00
$0.11 $2,640.00
$0.106 $4,770.00
$0.099 $9,801.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
100 VDC
C0G (NP0)
5 %
0805
2012
1.45 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Class: Class 1
Compliance: Take
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Commercial SMD MLCCs
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5.500 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Vishay-VJ


5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KEMET C1206C102JGRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 5% AEC-Q200
Murata GRT21BC71H475KE13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 0805 X7S AEC-Q200
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
TE Connectivity FSM6JH
Tactile Switches SPST OFF-(ON) Round pushbutton
Littelfuse 8.0SMDJ30A
ESD Suppressors / TVS Diodes TVS 8KW 30V 5%UNI
Vishay VJ0805Y102KXBBP31X
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1.0nF 100volts X7R 10%
Vishay VJ0805H103KXBBC31
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.01uF 100V X8R 10%
ABRACON ABM3B-25.000MHZ-10-1-U-T
Crystals 25.0 MHZ 10PF -10+60C
ABRACON ABM3B-8.000MHZ-10-1UT
Crystals Crystal, Ceramic, 8.000MHZ, 10pf, 10ppm, 5 X 3.2 X 1.0mm
Susumu RG2012N-104-W-T1
Thin Film Resistors - SMD 1/8W 100K Ohm 0.05% 0805 10ppm