VJ0805A152FXAAC

Vishay / Vitramon
77-VJ0805A152FXAAC

VJ0805A152FXAAC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts C0G 1500pF 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,295

Stock:

9,295 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.49 $2.49
$1.97 $19.70
$1.48 $148.00
$1.12 $560.00
$0.986 $986.00
Full Reel (Order in multiples of 3000)
$0.917 $2,751.00
$0.885 $5,310.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1500 pF
50 VDC
C0G (NP0)
1 %
0805
2012
General Type MLCCs
SMD/SMT
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Class: Class 1
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5.500 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Vishay-VJ


5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
YAGEO RP0805BRD07100KL
Thin Film Resistors - SMD 1/8 Wa 100K Ohm 0.1% 0805 AEC-Q200
Microchip MCP6006T-E/LT
Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp
KEMET C0603C202F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2000pF C0G 0603 1%
ROHM Semiconductor SFR10EZPF2002
Thick Film Resistors - SMD Sulfur Tolerant Chip Resistor
Vishay WSL2010R1000FEA18
Current Sense Resistors - SMD 1watt .1ohms 1%
Wurth Elektronik 7447709101
Power Inductors - SMD WE-PD 100uH 2.5A DCR=110mOhms AEC-Q200
Vishay DG9422EDV-T1-GE3
Analogue Switch ICs CMOS Analog Switch Low Volt TSSOP-6
Knowles 2220JA250472KXTB16
Safety Capacitors 4700pF X7R 2220 10percent
Broadcom Limited HLMP-1790
Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd
ISSI IS42S16160G-7TLI
DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT