VJ0805A150JXACW1BC

Vishay / Vitramon
77-VJ0805A150JXACBC

VJ0805A150JXACW1BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 15pF 50volts C0G 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,856

Stock:

20,856 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.279 $0.28
$0.147 $1.47
$0.082 $8.20
$0.054 $54.00
Full Reel (Order in multiples of 4000)
$0.048 $192.00
$0.039 $312.00
$0.032 $768.00
$0.026 $2,600.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
15 pF
50 VDC
C0G (NP0)
5 %
0805
2012
General Type MLCCs
SMD/SMT
Standard
VJ W1BC Basic Comm
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Class: Class 1
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5.500 mg

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Analog Devices Inc. TMC6300-LA
Motor/Motion/Ignition Controllers & Drivers Low Voltage BLDC Motor/PMSM Driver IC, 2-11V, 1.2A, QFN-20
Vishay CRCW1218100RJNEK
Thick Film Resistors - SMD CRCW1218 200 100R 5% ET9 e3
Texas Instruments DRV8220DRLR
Motor/Motion/Ignition Controllers & Drivers 20-V, 1-A H-bridge motor driver 6-SOT-5X3 -40 to 125
TE Connectivity RA73F2A10KBTDF
Thin Film Resistors - SMD RA73F 2A 10K 0.1% 1K RL
KEMET C0805C100K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF X7R 0805 10% AEC-Q200
Littelfuse 0805L400SLWR
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
KOA Speer RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
Vishay VJ0805A101JXBMC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 5%
KYOCERA AVX W2F11A2208AT1F
Feed Through Capacitors 100V 22pF NP0 0805
Vishay VJ0805A103JXJTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.01uF 16volts C0G 5%