VJ0805A120JXBAC

Vishay / Vitramon
77-VJ0805A120JXBAC

VJ0805A120JXBAC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 12pF 100volts C0G 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,887

Stock:

2,887 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.558 $0.56
$0.381 $3.81
$0.229 $22.90
$0.145 $145.00
Full Reel (Order in multiples of 3000)
$0.134 $402.00
$0.117 $1,053.00
$0.113 $2,712.00
$0.106 $4,770.00
$0.099 $9,801.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
12 pF
100 VDC
C0G (NP0)
5 %
0805
2012
General Type MLCCs
SMD/SMT
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Class: Class 1
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Width: 1.25 mm
Unit Weight: 5.500 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Vishay-VJ


5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Mini-Circuits ADE-25MH+
RF Mixer DBL BAL MIX / SURF MT / RoHS
Mini-Circuits PGA-103+
RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS
TDK CGA4J1X8L1H105K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X8L AEC-Q200
Vishay SUD50P06-15-BE3
MOSFET P-CHANNEL 60V (D-S)
Nexperia 74LV1T126GVH
Translation - Voltage Levels 74LV1T126GV/SOT753/SO5
KEMET C0805C101FCGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF C0G 0805 1% AEC-Q200
RFMi SF2124E
Signal Conditioning FILTER, SAW, 2441.8 MHZ, 6SMD
RFMi SF2126E
Signal Conditioning FILTER, SAW,725 MHZ, 8SMD
Wurth Elektronik 744762118GA
RF Inductors - SMD WE-KI 1008 18nH 1A DCR=100mOhms 2% AEC-Q200
Wurth Elektronik 744765075GA
RF Inductors - SMD WE-KI 0402 7.5nH 2% 680mA DCR= 104mOhms AEC-Q200