VJ0805A100KXBAC

Vishay / Vitramon
77-VJ0805A100KXBAC

VJ0805A100KXBAC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 100V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,127

Stock:

10,127 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.577 $0.58
$0.383 $3.83
$0.218 $21.80
$0.134 $134.00
Full Reel (Order in multiples of 3000)
$0.106 $318.00
$0.10 $900.00
$0.095 $4,275.00
$0.08 $7,920.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 pF
100 VDC
C0G (NP0)
10 %
0805
2012
General Type MLCCs
SMD/SMT
VJ COMM
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Class: Class 1
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 5.500 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

VJ Commercial MLCCs

Vishay / Vitramon VJ Commercial MLCCs include C0G (NPO) and X7R/X5R dielectrics with a wide range of capacitance values, case sizes, and voltage ratings. The C0G (NPO) dielectric is ultra-stable and offers a very low-temperature coefficient of capacitance (TCC) and low dissipation. Other VJ Series features include excellent aging characteristics, wet build process, and a reliable noble metal electrode (NME) system. The C0G (NPO) MLCCs have a capacitance range from 1pF to 56nF and a voltage range from 25VDC to 1000VDC. The X5R/X7R MLCCs offer a capacitance range from 120pF to 6.8µF and a voltage range from 10VDC to 1000VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
STMicroelectronics TSB512IYDT
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps
Vishay MAL201331479E3
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 50V
KEMET C0805C512J1GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 5100pF C0G 0805 5% AUTO
Texas Instruments TPS7A8401ARGRR
LDO Voltage Regulators 3-A, low-VIN (1.1-V), low-noise, high-accuracy, ultra-low-dropout voltage regulator with power good 20-VQFN -40 to 125
Vishay RCWE1206R620JKEA
Current Sense Resistors - SMD .5watt .62ohm 5%
Analog Devices Inc. LTC2050HVIS8#PBF
Precision Amplifiers Zero-Drift Op Amps in SOT-23
Nexperia PMEG10030ELPX
Schottky Diodes & Rectifiers PMEG10030ELP/SOD128/FlatPower
TDK B88069X0780S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EC600X
Infineon IR2114SSPBF
Gate Drivers 600V HALF BRDG DRVR IC
Analog Devices Inc. AD633JRZ-R7
Special Purpose Amplifiers Bipolar Multiplier 4Quad