PTN0402E3121BBT0

Vishay / Thin Film
71-PTN0402E3121BBT0
PTN0402E3121BBT0

Mfr.:

Description:
Thin Film Resistors - SMD PTN0402 25PPM 3.12K 0.1% B T0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.30 $1.30
$0.93 $9.30
$0.628 $62.80
$0.54 $270.00
$0.52 $520.00
$0.503 $1,257.50
$0.463 $11,575.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
PTN
3.12 kOhms
0.1 %
25 PPM / C
0402
1005
1.07 mm (0.042 in)
0.5 mm (0.02 in)
0.83 mm (0.033 in)
- 55 C
+ 155 C
50 mW (1/20 W)
75 V
Application: Commercial
Brand: Vishay / Thin Film
Features: Very Low Noise, Moisture resistant
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial Thin Film Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PTN Surface-Mount Chip Resistors

Vishay / Thin Film PTN Surface-Mount Chip Resistors offer a 1Ω to 3MΩ resistance range, maximum 200V working voltage, and 0.1ppm/V voltage coefficient. PTN resistors feature moisture resistance and a non-inductive design. These resistors are available in both "top side" and "wraparound" termination styles in a variety of sizes. Vishay PTN Thin Film Surface-Mount Chip Resistors incorporate self-passivated, enhanced Tantalum Nitride films, giving superior performance on power handling and resistance stability.