135D566X0030C6

Vishay / Tansitor
74-135D566X0030C6

135D566X0030C6

Mfr.:

Description:
Tantalum Capacitors - Wet 30volts 56uF 20% C Case EXT RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:

11 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$94.26 $94.26
$89.02 $890.20
$78.55 $3,927.50
$72.00 $7,200.00
500 Quote
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
135D
Axial
56 uF
30 VDC
20 %
5.2 Ohms
C Case
4.78 mm
11.51 mm
- 55 C
+ 85 C
Brand: Vishay / Tansitor
Leakage Current: 9 uA
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 800 mA
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal
Unit Weight: 2.600 g
                    
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

135D Series Wet Tantalum Capacitors

Vishay / Sprague 135D Series Wet Tantalum Capacitors feature a tantalum case with a glass-to-tantalum hermetic seal for -55C to +200C operation. The 135D series has standard tin/lead terminations (SnPb) with standard and extended ratings. The Vishay / Sprague 135D series Wet Tantalum Capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3V reverse voltage capability at +85C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size. The 135D capacitors have a high resistance to damage from shock and vibration. Extended ranges are available.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Keystone Electronics 5006
Circuit Board Hardware - PCB TEST POINT BLK .063
Keystone Electronics 5005
Circuit Board Hardware - PCB TEST POINT RED .063
Keystone Electronics 5007
Circuit Board Hardware - PCB TEST POINT WHITE .063
Keystone Electronics 5008
Circuit Board Hardware - PCB TEST POINT ORANGE
TE Connectivity RN73C2A20KBTD
Thin Film Resistors - SMD RN 0805 20K 0.1% 10PPM 5KRL
Microchip TC4426CPA
Gate Drivers 1.5A Dual
TE Connectivity RP73PF2A11KBTDF
Thin Film Resistors - SMD RP 2A 0.25W 11K 0.1% 25PPM
TE Connectivity RP73PF2A2K0BTDF
Thin Film Resistors - SMD RP 2A 0.25W 2K0 0 .1% 25PPM
Analog Devices Inc. REF02HPZ
Voltage References +5V PREC VOLT REFERENCE/T
TE Connectivity CRGCQ0805F12K
Thick Film Resistors - SMD CRGCQ 0805 12K 1% SMD Resistor