135D365X0125C6

Vishay / Tansitor
74-135D365X0125C6

135D365X0125C6

Mfr.:

Description:
Tantalum Capacitors - Wet 125volts 3.6uF 20% C Case STD RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:

67 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$84.30 $84.30
$79.61 $796.10
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
135D
Axial
3.6 uF
125 VDC
20 %
10 Ohms
C Case
4.78 mm
11.51 mm
- 55 C
+ 85 C
Tray
Brand: Vishay / Tansitor
Capacitance - nF: 3600 nF
Leakage Current: 2 uA
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 520 mA
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal
Unit Weight: 2.600 g
                    
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

135D Series Wet Tantalum Capacitors

Vishay 135D Series Wet Tantalum Capacitors have a tantalum-case with glass-to-tantalum hermetic seal for -55ºC to +200ºC operation. The 135D Series feature axial through-hole terminations and standard as well as extended ratings. Vishay 135D series capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These capacitors have a 3V reverse voltage capability at +85ºC and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Texas Instruments TPS7B8233QDGNRQ1
LDO Voltage Regulators Automotive 300-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 8-HVSSOP -40 to 150
Samtec FTSH-110-01-LM-D-K
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Vishay IHLP5050FDER150M51
Power Inductors - SMD 15uH 20%
ABRACON ABM7-10.0000MHZ-D2Y-T
Crystals CRYSTAL 10.0000 MHZ 18PF SMD
TE Connectivity 1123343-1 (Loose Piece)
Automotive Connectors SOCKET 24-20 AWG Loose Piece
Eaton ABC-1-R
Cartridge Fuses ABC Fast Acting 250VAC 1A
Adafruit 1128
Adafruit Accessories Copper Foil Tape w/ Conductive Adhesive
HARTING 09670029007
D-Sub Tools & Hardware FML SCR LK 4-40 UNC
Eaton ABC-2-R
Cartridge Fuses ABC 2A BUSS FA 5
KYOCERA AVX TAP476M025CCS
Tantalum Capacitors - Solid Leaded 25V 47uF 20% ESR=1 Ohm