135D255X9100C6

Vishay / Tansitor
74-135D255X9100C6

135D255X9100C6

Mfr.:

Description:
Tantalum Capacitors - Wet 100volts 2.5uF 10% C Case STD RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$84.30 $84.30
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
135D
Axial
2.5 uF
100 VDC
10 %
10.6 Ohms
C Case
4.78 mm
11.51 mm
- 55 C
+ 85 C
Tray
Brand: Vishay / Tansitor
Capacitance - nF: 2500 nF
Leakage Current: 2 uA
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 505 mA
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal
Unit Weight: 6.200 g
                    
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

135D Series Wet Tantalum Capacitors

Vishay 135D Series Wet Tantalum Capacitors have a tantalum-case with glass-to-tantalum hermetic seal for -55ºC to +200ºC operation. The 135D Series feature axial through-hole terminations and standard as well as extended ratings. Vishay 135D series capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These capacitors have a 3V reverse voltage capability at +85ºC and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Micron Technology MT46V32M16CY-5B IT:J
DDR 512M 32MX16 FBGA
Molex 43025-0600
RECEPTACLE 6P DUAL ROW
Molex 87831-1420
HDR SHROUDED 14P vertical slot
TE Connectivity 34541
SPADE NYLON 22-16 6
Bourns 3006P-1-103LF
10K 3/4" 10% Sealed Multi Turn
Murata PLT10HH501100PNL
9 UH
STMicroelectronics ACST1210-7G
AC Switch 12A A.S.D. Igt <10 mA to <35mA
Vishay AY1332M57Y5UC63L0
3.3nF 20% X1 760VAC Y1 500VAC Automotive
Fair-Rite 2873001502
73 Multi-Aperture 10MHz@57OHM
Schurter 4793.4000
1.5mm Snap-In