109D686X9060F2

Vishay / Tansitor
74-109D686X9060F2

109D686X9060F2

Mfr.:

Description:
Tantalum Capacitors - Wet 60volt 68uF 10% Extended Rating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:

27 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$110.06 $110.06
Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
109D
Axial
68 uF
60 VDC
10 %
6 Ohms
F Case
7.92 mm
20.22 mm
- 55 C
+ 125 C
Brand: Vishay / Tansitor
Leakage Current: 16 uA
Product: Tantalum Wet Sintered Anode
Product Type: Tantalum Capacitors
Ripple Current: 340 mA
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Tantalex
Type: Sintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed
Unit Weight: 23.142 g
                    
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

109D Wet Tantalum Capacitors

Vishay / Sprague 109D Wet Tantalum Capacitors are tubular elastomer-sealed, sintered anode TANTALEX® capacitors that fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive, and telecommunications application is desired. The Vishay / Sprague 109D Wet Tantalum Capacitors are capable of withstanding a 2000 h life test at a temperature of +85°C or +125ºC at the applicable DC working voltage.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Littelfuse 0251001.NRT1L
Fuses with Leads - Through Hole 125V 1A
Molex 08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Vishay RS02B20R00FE70
Wirewound Resistors - Through Hole 3watts 20ohms 1%
Bourns 3386F-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms 10% 0.5Watts Square
Vishay RS0055K000FE12
Wirewound Resistors - Through Hole 5watts 5Kohms 1%
Ohmite 45F20KE
Wirewound Resistors - Through Hole 5watt 20K 1% Axial
Vishay RS00510K00FE12
Wirewound Resistors - Through Hole 5watts 10Kohms 1%
Ohmite 45F22KE
Wirewound Resistors - Through Hole 5watt 22K 1% Axial
Molex 38701-2310
Barrier Terminal Blocks SR BTS WW 10 ASY C
Vishay 109D567X9025T2
Tantalum Capacitors - Wet 25volt 560uF 10% Extended Rating