TVA1704

Vishay / Sprague
75-TVA1704

TVA1704

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 450V 8uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:

197 Can Dispatch Immediately

Factory Lead Time:

81 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$12.91 $12.91
$11.48 $114.80
$10.04 $502.00
$9.75 $975.00
$9.19 $2,665.10
$7.87 $4,564.60
$7.31 $8,479.60
$7.16 $18,687.60
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
8 uF
450 VDC
20 %
- 20 C
+ 85 C
12.319 mm
44.45 mm
TVA ATOM
Bulk
Brand: Vishay / Sprague
Capacitance - nF: 8000 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 290
Subcategory: Capacitors
Tradename: ATOM

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KEMET PEG228HLP4410QE4
Aluminium Electrolytic Capacitors - Axial Leaded 25Vo 4100uF -10/+30% 8,400 Hrs AEC-Q200
Vishay TVA1405
Aluminium Electrolytic Capacitors - Axial Leaded 150V 8.0 uF
Vishay TVA1410-E3
Aluminium Electrolytic Capacitors - Axial Leaded 150V 20 uF
Cornell Dubilier 102MWR630K
Film Capacitors 0.001uF 630V 10%
Cornell Dubilier 223MPW630K
Film Capacitors 0.022uF 630V 10% FILM/IC
KEMET A50MH3100AA60K
Film Capacitors 400V 0.1 uF 105C 10% AEC-Q200
Cornell Dubilier 226TTA450M
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 450V 20%
Vishay TVA1306
Aluminium Electrolytic Capacitors - Axial Leaded 50V 25 uF
Vishay 500D156M450GH2A
Aluminium Electrolytic Capacitors - Axial Leaded 15uF 450volts 20%
Vishay TVA1702
Aluminium Electrolytic Capacitors - Axial Leaded 450volts 4uF