TVA1703

Vishay / Sprague
75-TVA1703

TVA1703

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 5uF 450volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:

102 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.70 $10.70
$9.52 $95.20
$8.33 $416.50
$7.63 $763.00
$7.61 $1,902.50
$6.06 $2,121.00
$5.93 $6,226.50
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
5 uF
450 VDC
20 %
- 20 C
+ 85 C
11.125 mm
38.1 mm
TVA ATOM
Brand: Vishay / Sprague
Capacitance - nF: 5000 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 350
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 19 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Panasonic EEU-EE2W470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 450volts AEC-Q200
Cornell Dubilier 107TTA350M
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 350V 20%
Vishay TE1206-E3
Aluminium Electrolytic Capacitors - Axial Leaded 20uF 25V +75% -10%
Vishay CCF60301KFKE36
Metal Film Resistors - Through Hole 1watt 301Kohms 1%
STMicroelectronics L7815ACV
Linear Voltage Regulators 15V 1.5A Positive
Vishay TVA1205-E3
Aluminium Electrolytic Capacitors - Axial Leaded 25V 25uF
Vishay TE1207-E3
Aluminium Electrolytic Capacitors - Axial Leaded 25uF 25V CASE=CB
Vishay MAL213819689E3
Aluminium Electrolytic Capacitors - Axial Leaded 68uF 100V 20% Axial
Panasonic EEU-FS1C511B
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 510uF 6000H 8x11.5mm
Vishay TVA1303
Aluminium Electrolytic Capacitors - Axial Leaded 50V 5.0 uF