TVA1702

Vishay / Sprague
75-TVA1702

TVA1702

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 450volts 4uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:

307 Can Dispatch Immediately

Factory Lead Time:

88 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.70 $10.70
$9.50 $95.00
$9.02 $225.50
$8.31 $415.50
$7.61 $761.00
$6.88 $1,720.00
$6.53 $2,285.50
$6.06 $6,363.00
$5.93 $16,604.00
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
4 uF
450 VDC
20 %
- 20 C
+ 85 C
11.125 mm
38.1 mm
TVA ATOM
Brand: Vishay / Sprague
Capacitance - nF: 4000 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 350
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 19 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KEMET PEG228HLP4410QE4
25Vo 4100uF -10/+30% 8,400 Hrs AEC-Q200
Wurth Elektronik 860241478004
WCAP-AT1H 22uF 450V 20%
Vishay MAL204217339E3
450V 33uF -10%, + 50%
Vishay TVA1504-E3
250volts 10uF
Vishay MAL215267229E3
450V 22uF 20% AEC-Q200
Toshiba TJ8S06M3L,LXHQ
27W 1MHz Automotive; AEC-Q101
Vishay VS-KBPC810PBF
RECOMMENDED ALT 844-KBPC810
Chip Quik TS391AX
Paste No-Clean 15g Sn63/Pb37 T4
Vishay TVA1704
450V 8uF
Vishay 30D506G025CC2
50uF 25volts -10% +75% 8x20.5mm