TVA1420

Vishay / Sprague
75-TVA1420

TVA1420

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 150V 100 uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:

495 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$15.94 $15.94
$14.17 $141.70
$13.47 $336.75
$12.41 $620.50
$10.66 $1,066.00
$9.93 $2,293.83
$9.50 $4,389.00
$8.95 $10,337.25
2,541 Quote
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
100 uF
150 VDC
20 %
- 20 C
+ 85 C
15.875 mm
44.45 mm
TVA ATOM
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 231
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 16.309 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay SF1600-TR
Rectifiers 1.0 Amp 1600 Volt
Microchip PIC16F882-I/SO
8-bit Microcontrollers - MCU 3.5K Enhanced Flash 128 RAM 25 I/O
Vishay TVA1423-E3
Aluminium Electrolytic Capacitors - Axial Leaded 150V 200uF
Cornell Dubilier 159TTA016M
Aluminium Electrolytic Capacitors - Axial Leaded 15000uF 16V 20% LYTICS/IC
Vishay TVA1414-E3
Aluminium Electrolytic Capacitors - Axial Leaded 50uF 150volts
Ohmite B12J5K0E
Wirewound Resistors - Through Hole 12watt 5K 5% Axial
Vishay TVA1412
Aluminium Electrolytic Capacitors - Axial Leaded 150volts 30uF
Vishay TVA1346
Aluminium Electrolytic Capacitors - Axial Leaded 100V 100 uF
Vishay TVA1418
Aluminium Electrolytic Capacitors - Axial Leaded 150volts 80uf