TVA1405

Vishay / Sprague
75-TVA1405

TVA1405

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 150V 8.0 uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,497

Stock:

1,497 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.65 $8.65
$7.59 $75.90
$6.47 $323.50
$5.64 $564.00
$5.60 $1,400.00
$4.61 $2,351.10
$4.30 $4,386.00
$4.11 $10,480.50
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Axial
8 uF
150 VDC
20 %
- 20 C
+ 85 C
9.525 mm
20.625 mm
TVA ATOM
Brand: Vishay / Sprague
Capacitance - nF: 8000 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 510
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 3.698 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay K105K20X7RF53H5G
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF 10% X7R e3 Auto
Chemi-Con ESMH101VND103MA63U
Aluminium Electrolytic Capacitors - Snap In 10000UF 100V
KEMET ESL107M250AKBAA
Aluminium Electrolytic Capacitors - Radial Leaded 250V 100uF 20% 105C 10K Hour LS=5mm
Vishay MAL217056102E3
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 20% 25V 12.5 x 20
Vishay TVA1312-E3
Aluminium Electrolytic Capacitors - Axial Leaded 250uF 50volts
Vishay TVA1410-E3
Aluminium Electrolytic Capacitors - Axial Leaded 150V 20 uF
Cornell Dubilier 475TTA450M
Aluminium Electrolytic Capacitors - Axial Leaded 4.7uF 450V 20%
Vishay TVA1402
Aluminium Electrolytic Capacitors - Axial Leaded 150V 4.0 uF
Vishay TVA1704
Aluminium Electrolytic Capacitors - Axial Leaded 450V 8uF
Kamaya RC1/2103KTD
Carbon Composition Resistors 0.5W 10K 10%