TVA1346

Vishay / Sprague
75-TVA1346

TVA1346

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 100V 100 uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:

607 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.04 $9.04
$8.18 $81.80
$8.00 $200.00
$7.31 $365.50
$6.66 $666.00
$6.40 $1,600.00
$6.19 $2,166.50
$5.93 $6,226.50

RoHS Version

Vishay TVA1346-E3
Vishay
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 100volts
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
100 uF
100 VDC
20 %
- 40 C
+ 85 C
11.125 mm
38.1 mm
TVA ATOM
Bulk
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 350
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 19 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Vishay MAL204217109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 450V
Keystone Electronics 809
Terminals TERMINAL STRIPS
Cornell Dubilier 475TTA050M
Aluminium Electrolytic Capacitors - Axial Leaded 4.7uF 50V 20%
Vishay TVA1310-E3
Aluminium Electrolytic Capacitors - Axial Leaded 50V 100 uF
Vishay TVA1306
Aluminium Electrolytic Capacitors - Axial Leaded 50V 25 uF
Vishay TVA1420
Aluminium Electrolytic Capacitors - Axial Leaded 150V 100 uF
Vishay TVA1304
Aluminium Electrolytic Capacitors - Axial Leaded 50V 10uF
Vishay TVA1343
Aluminium Electrolytic Capacitors - Axial Leaded 50uF 100volts
Vishay TVA1205
Aluminium Electrolytic Capacitors - Axial Leaded 25V 25uF