TVA1227

Vishay / Sprague
75-TVA1227

TVA1227

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 500uF 35volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:

630 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.75 $10.75
$9.52 $95.20
$9.04 $226.00
$8.33 $416.50
$7.63 $763.00
$6.90 $1,725.00
$6.57 $2,299.50
$5.93 $6,226.50
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS: In Transition
General Purpose Electrolytic Capacitors
Axial
500 uF
35 VDC
20 %
- 40 C
+ 85 C
11.125 mm
38.1 mm
TVA ATOM
Brand: Vishay / Sprague
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 350
Subcategory: Capacitors
Tradename: ATOM
Unit Weight: 19 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL202139108E3
1uF 100V 20% Axial
Cornell Dubilier 380LX473M035A082
47000uF 35V 20%
Texas Instruments ULN2004AN
Hi V & A Darlington
Vishay TVA1312-E3
250uF 50volts
Cornell Dubilier 226TTA050M
22uF 50V 20%
Cornell Dubilier WMF4P1K-F
0.1uF 400V 10%
Cornell Dubilier SLP223M035H9P3
22000uF 35V 20% 105C
Cornell Dubilier 107TTA035M
100uF 35V 20%
Vishay TVA1207.7E3
200uF 25volts
Vishay TVA1223
200uF 35volts